Part Details for AMPLH4020S-100MT by Abracon Corporation
Overview of AMPLH4020S-100MT by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMPLH4020S-100MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMPLH4020S-100MTCT-ND
|
DigiKey | FIXED IND 10UH 2.9A 145MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.3750 / $0.9900 | Buy Now |
DISTI #
AMPLH4020S-100MT
|
Avnet Americas | IND 10UH 2.9A 145M - Tape and Reel (Alt: AMPLH4020S-100MT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3727 | Buy Now |
DISTI #
815-AMPLH4020S-100T
|
Mouser Electronics | Power Inductors - SMD IND 10uH 2.9A 145m? RoHS: Compliant | 1000 |
|
$0.4220 / $0.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3308 / $0.4225 | Buy Now |