Part Details for AMPLA7050S-R56MT by Abracon Corporation
Overview of AMPLA7050S-R56MT by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AMPLA7050S-R56MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9295
|
Newark | Inductor, 560Nh, Shielded, 20A, Inductance:560Nh, Rms Current (Irms):20A, Inductor Construction:Shielded, Saturation Current (Isat):27A, Product Range:Ampla7050S Series, Dc Resistance Max:4200µohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA7050S-R56MT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5880 | Buy Now |
DISTI #
73AH9296
|
Newark | Inductor, 560Nh, Shielded, 20A, Inductance:560Nh, Rms Current (Irms):20A, Inductor Construction:Shielded, Saturation Current (Isat):27A, Product Range:Ampla7050S Series, Dc Resistance Max:4200µohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA7050S-R56MT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3990 / $0.5400 | Buy Now |
DISTI #
535-AMPLA7050S-R56MTTR-ND
|
DigiKey | FIXED IND 560NH 20A 4.2 MOHM SMD Min Qty: 800 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4734 | Buy Now |
DISTI #
AMPLA7050S-R56MT
|
Avnet Americas | Power Inductor (SMD), 560 nH, 20 A, Shielded, 27 A, AMPLA7050S Series - Tape and Reel (Alt: AMPLA7050S-R56MT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4549 | Buy Now |
DISTI #
815-AMPLA7050S-R56MT
|
Mouser Electronics | Power Inductors - SMD IND 0.56uH 20A 4.2mOhm RoHS: Compliant | 0 |
|
$0.4400 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 0.56uH ±20% - 20A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.3422 / $0.4772 | Buy Now |
Part Details for AMPLA7050S-R56MT
AMPLA7050S-R56MT CAD Models
AMPLA7050S-R56MT Part Data Attributes
|
AMPLA7050S-R56MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA7050S-R56MT
Abracon Corporation
IND 0.56uH 20A 4.2mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case/Size Code | 2926 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 20 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for AMPLA7050S-R56MT
This table gives cross-reference parts and alternative options found for AMPLA7050S-R56MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPLA7050S-R56MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA5404.561NLT | General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD, 2926, CHIP | Pulse Electronics Corporation | AMPLA7050S-R56MT vs PA5404.561NLT |
PM5404.561NLT | General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD, 2926, CHIP | Pulse Electronics Corporation | AMPLA7050S-R56MT vs PM5404.561NLT |
AMPLA7050Q-R56MT | IND 0.56uH 20A 4.2mΩ | Abracon Corporation | AMPLA7050S-R56MT vs AMPLA7050Q-R56MT |
AMPLA7050S-R56MB | General Purpose Inductor, 0.56uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926, CHIP | Abracon Corporation | AMPLA7050S-R56MT vs AMPLA7050S-R56MB |