Part Details for AMPLA7030Q-R25MT by Abracon Corporation
Overview of AMPLA7030Q-R25MT by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AMPLA7030Q-R25MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMPLA7030Q-R25MTTR-ND
|
DigiKey | FIXED IND 250NH 21A 3.5 MOHM SMD Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3629 | Buy Now |
DISTI #
AMPLA7030Q-R25MT
|
Avnet Americas | Inductor Molded Shielded 0.25uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: AMPLA7030Q-R25MT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3599 | Buy Now |
DISTI #
815-AMPLA7030Q-R25MT
|
Mouser Electronics | Power Inductors - SMD IND 0.25uH 21A 3.5mOhm RoHS: Compliant | 0 |
|
$0.3550 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 0.25uH ±20% - 21A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.2461 / $0.3594 | Buy Now |
Part Details for AMPLA7030Q-R25MT
AMPLA7030Q-R25MT CAD Models
AMPLA7030Q-R25MT Part Data Attributes
|
AMPLA7030Q-R25MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA7030Q-R25MT
Abracon Corporation
IND 0.25uH 21A 3.5mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 2926 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 2926 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0035 Ω | |
Inductance-Nom (L) | 0.25 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 21 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for AMPLA7030Q-R25MT
This table gives cross-reference parts and alternative options found for AMPLA7030Q-R25MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPLA7030Q-R25MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPLA7030S-R25MB | General Purpose Inductor, 0.25uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926, CHIP | Abracon Corporation | AMPLA7030Q-R25MT vs AMPLA7030S-R25MB |