Part Details for AMPLA1306S-R56MT by Abracon Corporation
Overview of AMPLA1306S-R56MT by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMPLA1306S-R56MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8984
|
Newark | Inductor, 560Nh, Shielded, 37A, Inductance:560Nh, Rms Current (Irms):37A, Inductor Construction:Shielded, Saturation Current (Isat):58A, Product Range:Ampla1306S Series, Dc Resistance Max:1200Μohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1306S-R56MT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 | Buy Now |
DISTI #
73AH8985
|
Newark | Inductor, 560Nh, Shielded, 37A, Inductance:560Nh, Rms Current (Irms):37A, Inductor Construction:Shielded, Saturation Current (Isat):58A, Product Range:Ampla1306S Series, Dc Resistance Max:1200Μohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1306S-R56MT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.2900 | Buy Now |
DISTI #
535-AMPLA1306S-R56MTTR-ND
|
DigiKey | FIXED IND 560NH 37A 1.2 MOHM SMD Min Qty: 500 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1052 | Buy Now |
DISTI #
AMPLA1306S-R56MT
|
Avnet Americas | Power Inductor (SMD), 560 nH, 37 A, Shielded, 58 A, AMPLA1306S Series - Tape and Reel (Alt: AMPLA1306S-R56MT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0670 | Buy Now |
DISTI #
815-AMPLA1306S-R56MT
|
Mouser Electronics | Power Inductors - SMD IND 0.56uH 37A 1.2mOhm RoHS: Compliant | 0 |
|
$1.0700 / $1.8800 | Order Now |
|
Future Electronics | FIXED IND 560NH 37A 1.2 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 0.56uH ±20% - 37A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.9140 / $1.1190 | Buy Now |
Part Details for AMPLA1306S-R56MT
AMPLA1306S-R56MT CAD Models
AMPLA1306S-R56MT Part Data Attributes
|
AMPLA1306S-R56MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA1306S-R56MT
Abracon Corporation
IND 0.56uH 37A 1.2mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Samacsys Modified On | 2020-10-04 18:05:20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.2 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 37 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |