Part Details for AMPLA1004S-R36MT by Abracon Corporation
Overview of AMPLA1004S-R36MT by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AMPLA1004S-R36MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8902
|
Newark | Inductor, 360Nh, Shielded, 31A, Inductance:360Nh, Rms Current (Irms):31A, Inductor Construction:Shielded, Saturation Current (Isat):60A, Product Range:Ampla1004S Series, Dc Resistance Max:1200Μohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1004S-R36MT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6190 | Buy Now |
DISTI #
73AH8903
|
Newark | Inductor, 360Nh, Shielded, 31A, Inductance:360Nh, Rms Current (Irms):31A, Inductor Construction:Shielded, Saturation Current (Isat):60A, Product Range:Ampla1004S Series, Dc Resistance Max:1200Μohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Abracon AMPLA1004S-R36MT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.5040 | Buy Now |
DISTI #
535-AMPLA1004S-R36MTTR-ND
|
DigiKey | FIXED IND 360NH 31A 1.2 MOHM SMD Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4808 | Buy Now |
DISTI #
AMPLA1004S-R36MT
|
Avnet Americas | Power Inductor (SMD), 360 nH, 31 A, Shielded, 60 A, AMPLA1004S Series - Tape and Reel (Alt: AMPLA1004S-R36MT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
DISTI #
815-AMPLA1004S-R36MT
|
Mouser Electronics | Power Inductors - SMD IND 0.36uH 31A 1.2mOhm RoHS: Compliant | 0 |
|
$0.4160 / $0.8100 | Order Now |
|
Future Electronics | FIXED IND 360NH 31A 1.2 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductors - 0.36uH ±20% - 31A - -55°C to +125°C RoHS: Compliant | 0 |
|
$0.3182 / $0.4454 | Buy Now |
Part Details for AMPLA1004S-R36MT
AMPLA1004S-R36MT CAD Models
AMPLA1004S-R36MT Part Data Attributes
|
AMPLA1004S-R36MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPLA1004S-R36MT
Abracon Corporation
IND 0.36uH 31A 1.2mΩ
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | 4339 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Case/Size Code | 4339 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0012 Ω | |
Inductance-Nom (L) | 0.36 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |