Datasheets
AMPDEFH-A09T by: Abracon Corporation

OSC MEMS XO DUAL FREQUENCY

Part Details for AMPDEFH-A09T by Abracon Corporation

Overview of AMPDEFH-A09T by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Healthcare Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for AMPDEFH-A09T

Part # Distributor Description Stock Price Buy
DISTI # 69AC2302
Newark Mems Osc, Config, 24/48Mhz, 3.2 X 2.5Mm, Configurable Frequency Min:24Mhz, Configurable Frequency Max:48Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Product Range:Ampd Series, Operating Temperature Rohs Compliant: Yes |Abracon AMPDEFH-A09T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 886
  • 1 $4.2800
  • 10 $4.0800
  • 25 $3.9800
  • 50 $3.8800
  • 100 $3.4700
  • 250 $3.3700
  • 500 $3.2700
$3.2700 / $4.2800 Buy Now
DISTI # 535-14613-1-ND
DigiKey MEMS OSC XO 1.71V-3.63V 4VDFN Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $4.0700
  • 1,000 $2.7240
$2.7240 / $4.0700 Buy Now
DISTI # AMPDEFH-A09T
Avnet Americas MEMS Crystal Oscillator ?25ppm 24MHz to 48MHz 4-Pin SMD T/R - Tape and Reel (Alt: AMPDEFH-A09T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 1,000 $2.9876
  • 2,000 $2.9294
  • 4,000 $2.8712
  • 6,000 $2.8130
  • 8,000 $2.7548
$2.7548 / $2.9876 Buy Now
DISTI # 815-AMPDEFH-A09T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 1.71V-3.63V 4VDFN RoHS: Compliant 0
  • 1,000 $2.8300
$2.8300 Order Now
DISTI # V72:2272_21902560
Arrow Electronics Oscillator MEMS 24MHz/ 48MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin DFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1905 Container: Cut Strips Americas - 3000
  • 1 $0.6493
  • 10 $0.6396
  • 25 $0.6298
  • 50 $0.6201
  • 100 $0.6104
  • 250 $0.6007
  • 500 $0.5910
  • 1,000 $0.5813
  • 3,000 $0.5715
$0.5715 / $0.6493 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 1,000 $2.4300
$2.4300 Buy Now
Onlinecomponents.com Frequency Selectable MEMS Oscillator - 24.000 MHz/48.000 MHz - ±25ppm -40°C to +85°C - 3.2 x 2.5 mm - Tape&Reel RoHS: Compliant 0
  • 250 $5.0400
  • 500 $3.1000
  • 750 $2.4600
  • 1,000 $2.4100
$2.4100 / $5.0400 Buy Now
DISTI # 32644027
Verical Oscillator MEMS 24MHz/ 48MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin DFN SMD T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1905 Americas - 3000
  • 12 $0.5715
$0.5715 Buy Now
DISTI # AMPDEFH-A09T
Avnet Abacus - Tape and Reel (Alt: AMPDEFH-A09T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for AMPDEFH-A09T

AMPDEFH-A09T CAD Models

AMPDEFH-A09T Part Data Attributes

AMPDEFH-A09T Abracon Corporation
Buy Now Datasheet
Compare Parts:
AMPDEFH-A09T Abracon Corporation OSC MEMS XO DUAL FREQUENCY
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Reach Compliance Code compliant
Factory Lead Time 26 Weeks
Samacsys Manufacturer ABRACON
Additional Feature 48 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 24 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPDEFH-A09T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPDEFH-A09T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPDEFH-A09T would you like to use for your alert(s)?
  • Please alert me when AMPDEFH-A09T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPDEFH-A09T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPDEFH-A09T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPDEFH-A09T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPDEFH-A09T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPDEFH-A09T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: