Part Details for AMPDEEH-A06T by Abracon Corporation
Overview of AMPDEEH-A06T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AMPDEEH-A06T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPDEEH-A06T
|
Avnet Americas | MEMS Crystal Oscillator ±50ppm 26MHz to 27MHz 4-Pin SMD T/R - Tape and Reel (Alt: AMPDEEH-A06T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 26.000 MHz/27.000 MHz - ±50ppm -20°C to +70°C - 3.2 x 2.5 mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
DISTI #
AMPDEEH-A06T
|
Avnet Abacus | - Tape and Reel (Alt: AMPDEEH-A06T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AMPDEEH-A06T
AMPDEEH-A06T CAD Models
AMPDEEH-A06T Part Data Attributes
|
AMPDEEH-A06T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDEEH-A06T
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 27 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |