Part Details for AMPDEEH-A04 by Abracon Corporation
Overview of AMPDEEH-A04 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AMPDEEH-A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPDEEH-A04
|
Avnet Americas | MEMS Crystal Oscillator ±50ppm 74.1758MHz to 74.25MHz 4-Pin SMD Bulk - Bulk (Alt: AMPDEEH-A04) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 74.250 MHz/74.1758 MHz - ±50ppm -20°C to +70°C - 3.2 x 2.5 mm - Bulk RoHS: Compliant | 0 |
|
$1.3700 / $2.8600 | Buy Now |
DISTI #
AMPDEEH-A04
|
Avnet Abacus | (Alt: AMPDEEH-A04) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPDEEH-A04
AMPDEEH-A04 CAD Models
AMPDEEH-A04 Part Data Attributes
|
AMPDEEH-A04
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDEEH-A04
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |