Part Details for AMPDEDI-A13T3 by Abracon Corporation
Overview of AMPDEDI-A13T3 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for AMPDEDI-A13T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPDEDI-A13T3
|
Avnet Americas | MEMS Crystal Oscillator ?25ppm 6.16791MHz to 6.1298496MHz 4-Pin SMD T/R - Tape and Reel (Alt: AMPDEDI-A13T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 6.16791MHz/6.1298496MHz - ±25ppm -20°C to +70°C - 3.2 x 2.5 mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.4900 / $4.0800 | Buy Now |
DISTI #
AMPDEDI-A13T3
|
Avnet Abacus | - Tape and Reel (Alt: AMPDEDI-A13T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AMPDEDI-A13T3
AMPDEDI-A13T3 CAD Models
AMPDEDI-A13T3 Part Data Attributes
|
AMPDEDI-A13T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDEDI-A13T3
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 6.1298496 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6.16791 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |