AMPDDFI-A08T3
Abracon Corporation
Description: OSC MEMS XO DUAL FREQUENCY

Overview of AMPDDFI-A08T3 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Healthcare Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for AMPDDFI-A08T3 by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AMPDDFI-A08T3
Avnet Americas MEMS Crystal Oscillator ±25ppm 12MHz to 24MHz 4-Pin SMD T/R - Tape and Reel (Alt: AMPDDFI-A08T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
Onlinecomponents.com Frequency Selectable MEMS Oscillator - 12.000 MHz/24.000 MHz - ±25ppm -40°C to +85°C - 2.5 x 2.0 mm - Tape&Reel RoHS: Compliant 0
  • 750 $4.5200
  • 1,500 $2.3900
  • 2,250 $1.6800
  • 3,000 $1.6500
$1.6500 / $4.5200 Buy Now
DISTI # AMPDDFI-A08T3
Avnet Abacus - Tape and Reel (Alt: AMPDDFI-A08T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for AMPDDFI-A08T3 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMPDDFI-A08T3 by Abracon Corporation

AMPDDFI-A08T3
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Additional Feature
24 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH
Fall Time-Max
3.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
12 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
5 pF
Physical Dimension
2.5mm x 2.0mm x 0.84mm
Rise Time-Max
3.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AMPDDFI-A08T3
    Abracon Corporation
    OSC MEMS XO DUAL FREQUENCY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMPDDFI-A08T3 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMPDDFI-A08T3 by Abracon Corporation

Select Manufacturer
Which Manufacturer of AMPDDFI-A08T3 would you like to use for your alert(s)?
  • Please alert me when AMPDDFI-A08T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMPDDFI-A08T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMPDDFI-A08T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMPDDFI-A08T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMPDDFI-A08T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMPDDFI-A08T3 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: