Part Details for AMPDADH-A03T by Abracon Corporation
Overview of AMPDADH-A03T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A03TJLB | Coilcraft Inc | General Purpose Inductor, 0.008uH, 5%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | |
A03TJLC | Coilcraft Inc | General Purpose Inductor, 0.008uH, 5%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT | |
A03TGLC | Coilcraft Inc | General Purpose Inductor, 0.008uH, 2%, 1 Element, Air-Core, SMD, 1618, CHIP, 1618, ROHS COMPLIANT |
Price & Stock for AMPDADH-A03T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPDADH-A03T
|
Avnet Americas | MEMS Crystal Oscillator ?25ppm 40MHz to 80MHz 4-Pin SMD T/R - Tape and Reel (Alt: AMPDADH-A03T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 40.000 MHz/80.000 MHz - ±25ppm -20°C to +70°C - 2.0 x 1.6 mm - Tape&Reel RoHS: Compliant | 0 |
|
$1.8600 / $3.9000 | Buy Now |
DISTI #
AMPDADH-A03T
|
Avnet Abacus | - Tape and Reel (Alt: AMPDADH-A03T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AMPDADH-A03T
AMPDADH-A03T CAD Models
AMPDADH-A03T Part Data Attributes
|
AMPDADH-A03T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDADH-A03T
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 80 MHZ FREQ ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |