Part Details for AMPAL22P10ADC by AMD
Overview of AMPAL22P10ADC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMPAL22P10ADC
AMPAL22P10ADC CAD Models
AMPAL22P10ADC Part Data Attributes
|
AMPAL22P10ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AMPAL22P10ADC
AMD
OT PLD, 25ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OUTPUT POLARITY | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9405 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 90 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 10 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AMPAL22P10ADC
This table gives cross-reference parts and alternative options found for AMPAL22P10ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPAL22P10ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL22P10BDCB | OT PLD, 18ns, PAL-Type, TTL, CDIP24, CERAMIC, DIP-24 | AMD | AMPAL22P10ADC vs AMPAL22P10BDCB |
AMPAL22P10ADCB | OT PLD, 25ns, PAL-Type, TTL, CDIP24, CERAMIC, DIP-24 | AMD | AMPAL22P10ADC vs AMPAL22P10ADCB |
AMPAL22P10B/BLA | OT PLD, 25ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | AMPAL22P10ADC vs AMPAL22P10B/BLA |
AMPAL22P10BDE | OT PLD, 18ns, PAL-Type, TTL, CDIP24, CERAMIC, DIP-24 | AMD | AMPAL22P10ADC vs AMPAL22P10BDE |
AMPAL22P10AL/BLA | OT PLD, 30ns, PAL-Type, TTL, CDIP24, CERAMIC, DIP-24 | AMD | AMPAL22P10ADC vs AMPAL22P10AL/BLA |
AMPAL22P10AL/BLA | OT PLD, 30ns, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | AMPAL22P10ADC vs AMPAL22P10AL/BLA |