Part Details for AMPAL16L8Q/B2A by Rochester Electronics LLC
Overview of AMPAL16L8Q/B2A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT244/B2A | Rochester Electronics LLC | 54ACT244/B2A - Dual marked (5962-8776001B2A) | |
54F534/B2A | Rochester Electronics | 54F534/B2A - Flip Flop D-Type Positive Edge 1 Element 5V Dual marked M38510/34106B2A |
Part Details for AMPAL16L8Q/B2A
AMPAL16L8Q/B2A CAD Models
AMPAL16L8Q/B2A Part Data Attributes
|
AMPAL16L8Q/B2A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AMPAL16L8Q/B2A
Rochester Electronics LLC
OT PLD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AMPAL16L8Q/B2A
This table gives cross-reference parts and alternative options found for AMPAL16L8Q/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPAL16L8Q/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-85155012A | High-Performance Impact PAL Circuits 20-LCCC -55 to 125 | Texas Instruments | AMPAL16L8Q/B2A vs 5962-85155012A |
AMPAL16L8BLC | OT PLD, 15ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | AMPAL16L8Q/B2A vs AMPAL16L8BLC |
5962-85155012X | OT PLD, 25ns, TTL, CQCC20, | Monolithic Memories (RETIRED) | AMPAL16L8Q/B2A vs 5962-85155012X |
5962-85155132X | OT PLD, 12ns, TTL, CQCC20 | Signetics | AMPAL16L8Q/B2A vs 5962-85155132X |
AMPAL16L8Q/B2C | OT PLD, 40ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | AMPAL16L8Q/B2A vs AMPAL16L8Q/B2C |
AMPAL16L8ALC | OT PLD, 25ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | AMPAL16L8Q/B2A vs AMPAL16L8ALC |
PAL16L8AML/883B | OT PLD, 30ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | AMPAL16L8Q/B2A vs PAL16L8AML/883B |
AMPAL16L8Q/B2A | OT PLD, 40ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | AMPAL16L8Q/B2A vs AMPAL16L8Q/B2A |
81036072A | OT PLD, 30ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | AMD | AMPAL16L8Q/B2A vs 81036072A |
PAL16L8-12/B2A | OT PLD, 12ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | AMPAL16L8Q/B2A vs PAL16L8-12/B2A |