Part Details for AMPA196G1 by Aeroflex Signal & Control Solutions
Overview of AMPA196G1 by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for AMPA196G1
AMPA196G1 CAD Models
AMPA196G1 Part Data Attributes
|
AMPA196G1
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
AMPA196G1
Aeroflex Signal & Control Solutions
Wide Band Low Power Amplifier, 24250MHz Min, 25250MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Gain | 24.5 dB | |
Operating Frequency-Max | 25250 MHz | |
Operating Frequency-Min | 24250 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |