Part Details for AMP0025F33S by Cornell Dubilier Electronics Inc
Overview of AMP0025F33S by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMP0025F33S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0721
|
Newark | Pfc Cap, Metallized Pp, 3 X 287.8Uf, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:287.8µf, Capacitance Tolerance:0%, +15%, Typical Applications:Three-Phase Pfc, Capacitor Mounting:Panel Mount, Esr:- Rohs Compliant: Yes |Cornell Dubilier AMP0025F33S RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
338-AMP0025F33S-ND
|
DigiKey | CAP FILM 287.8UF 480VAC RADIAL Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMP0025F33S
|
Richardson RFPD | FILM CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AMP0025F33S
AMP0025F33S CAD Models
AMP0025F33S Part Data Attributes
|
AMP0025F33S
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AMP0025F33S
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 15% +Tol, 0% -Tol, 287.8uF, Stud Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 287.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 46 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 15% | |
Rated (AC) Voltage (URac) | 480 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for AMP0025F33S
This table gives cross-reference parts and alternative options found for AMP0025F33S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP0025F33S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMP0025C33 | Film Capacitor, Polypropylene, 15% +Tol, 0% -Tol, 287.8uF, Stud Mount, CAN | Aerovox Corporation | AMP0025F33S vs MMP0025C33 |