Part Details for AMP0005D35 by Aerovox Corporation
Overview of AMP0005D35 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Automotive
Part Details for AMP0005D35
AMP0005D35 CAD Models
AMP0005D35 Part Data Attributes
|
AMP0005D35
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AMP0005D35
Aerovox Corporation
Film Capacitor, Polypropylene, 15% +Tol, 0% -Tol, 230.3uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 230.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 46 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 15% | |
Rated (AC) Voltage (URac) | 240 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | BINDING POST |