Part Details for AMP-PL120 by Omega Engineering
Overview of AMP-PL120 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
LM1536H/883 | Rochester Electronics LLC | Operational Amplifier | |
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Price & Stock for AMP-PL120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH0836
|
Newark | Steel Sub-Panel 12X10 Notched Corners |Omega AMP-PL120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7400 | Buy Now |