Part Details for AMP-77+ by Mini-Circuits
Overview of AMP-77+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMP-77+
AMP-77+ CAD Models
AMP-77+ Part Data Attributes:
|
AMP-77+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
AMP-77+
Mini-Circuits
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, 1 Func, ROHS COMPLIANT, HERMETIC SEALED, CASE PP120, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CASE PP120, TO-8, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 56 mA | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 2 |
Alternate Parts for AMP-77+
This table gives cross-reference parts and alternative options found for AMP-77+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP-77+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP-77 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, 1 Func, HERMETIC SEALED, CASE PP120, TO-8, 4 PIN | Mini-Circuits | AMP-77+ vs AMP-77 |