Part Details for AMP-15 by Mini-Circuits
Results Overview of AMP-15 by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMP-15 Information
AMP-15 by Mini-Circuits is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
HA7-5137A-5 | Rochester Electronics LLC | HA7-5137 - Operational Amplifier | |
HA1-2542-2 | Rochester Electronics LLC | HA1-2542 - Operational Amplifier |
Price & Stock for AMP-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 5MHZ - 1000MHZ RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 10 |
|
$58.8060 / $65.3400 | Buy Now |
|
Quest Components | 5MHZ - 1000MHZ RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 4 |
|
$19.5000 | Buy Now |
Part Details for AMP-15
AMP-15 CAD Models
AMP-15 Part Data Attributes
|
AMP-15
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
AMP-15
Mini-Circuits
Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max, 1 Func, HERMETIC SEALED, TO-8 CAN, CASE PP120, 4 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 29 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 2 |
Alternate Parts for AMP-15
This table gives cross-reference parts and alternative options found for AMP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UTO1043 | Agilent Technologies Inc | Check for Price | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, Hybrid, | AMP-15 vs UTO1043 |
UTO1043 | Hewlett Packard Co | Check for Price | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | AMP-15 vs UTO1043 |
UTO1043 | Avantek Inc | Check for Price | Narrow Band Low Power Amplifier, 10MHz Min, 1000MHz Max, | AMP-15 vs UTO1043 |
TM9143 | Spectrum Microwave | Check for Price | 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | AMP-15 vs TM9143 |
TM9143 | Spectrum Control | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, T4, TO-8, 4 PIN | AMP-15 vs TM9143 |
TM9143 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, T4, TO-8, 4 PIN | AMP-15 vs TM9143 |