There are no models available for this part yet.
Overview of AMN43122 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for AMN43122 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11N1068
|
Newark | Nrnd - Please U |Panasonic AMN43122 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9600 / $21.0200 | Buy Now | |
DISTI #
255-2653-ND
|
DigiKey | SENSOR MOTION SPOT DIG WHT PCBQ Min Qty: 1 Lead time: 12 Weeks Container: Tray |
285 In Stock |
|
$14.7082 / $22.0600 | Buy Now | |
DISTI #
AMN43122
|
Avnet Americas | IR Sensor Digital 1-CH 38°/22° 3-Pin TO-5 Carton/Case - Trays (Alt: AMN43122) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.4944 / $22.0728 | Buy Now | |
DISTI #
769-AMN43122
|
Mouser Electronics | Board Mount Motion & Position Sensors DIGITAL WHITE PCBQ SPOT DETECTION RoHS: Compliant | 0 |
|
$18.3800 / $22.0600 | Order Now | |
DISTI #
74612326
|
RS | PIR SensorNRND - Please use EKMB1374111K | Panasonic Electronic Components AMN43122 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4600 | RFQ | |
Future Electronics | AMN4 Series 3 V 100 uA Digital Out White Lens Spot Detection Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$15.4500 / $16.2300 | Buy Now | ||
Onlinecomponents.com | PIR Sensor Digital 5m 1-CH 3-Pin Carton/Case RoHS: Compliant |
50 In Stock |
|
$18.0100 / $29.7000 | Buy Now | ||
DISTI #
62974032
|
Verical | PIR Sensor Digital 5m 1-CH 3-Pin Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2225 | Americas - 48 |
|
$22.1763 / $37.2647 | Buy Now | |
Master Electronics | PIR Sensor Digital 5m 1-CH 3-Pin Carton/Case RoHS: Compliant |
50 In Stock |
|
$18.0100 / $29.7000 | Buy Now | ||
Ozdisan Elektronik | SENSOR MOTION SPOT DIG WHT PCBQ | 0 |
|
$23.6078 / $25.2603 | RFQ |
CAD Models for AMN43122 by Panasonic Electronic Components
Part Data Attributes for AMN43122 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
METAL, TO-5, 3 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Analog IC - Other Type
|
MOTION SENSOR
|
JESD-30 Code
|
X-XXMA-P3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Equivalence Code
|
CAN3/4,.2
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|