Part Details for AMN42122 by Panasonic Electronic Components
Overview of AMN42122 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AMN42122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N1066
|
Newark | Nrnd - Please U |Panasonic AMN42122 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9600 / $21.0200 | Buy Now |
DISTI #
255-2652-ND
|
DigiKey | SENSOR MOTION SLIGHT DIG WHT PCB Min Qty: 1 Lead time: 15 Weeks Container: Box |
98 In Stock |
|
$18.8500 / $22.4800 | Buy Now |
DISTI #
AMN42122
|
Avnet Americas | Motion IR Sensor Digital 1-Channel 5V Through Hole White - Trays (Alt: AMN42122) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$20.2559 / $22.0728 | Buy Now |
DISTI #
769-AMN42122
|
Mouser Electronics | Board Mount Motion & Position Sensors DIGITAL WHITE PCB SLIGHT DETECTION RoHS: Compliant | 0 |
|
$18.8500 | Order Now |
DISTI #
74612324
|
RS | PIR SensorNRND - Please use EKMB1391111K | Panasonic Electronic Components AMN42122 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.4600 | RFQ |
|
Future Electronics | AMN4 Series 3 V 100 uA Digital Out White Lens Slight Motion Detection Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$18.4900 / $19.4100 | Buy Now |
|
Onlinecomponents.com | PIR Sensor Digital 2m 1-CH 3-Pin Carton/Case RoHS: Compliant |
50 In Stock |
|
$18.0200 / $24.9800 | Buy Now |
DISTI #
51531671
|
Verical | PIR Sensor Digital 2m 1-CH 3-Pin Carton/Case RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2031 | Americas - 48 |
|
$21.6235 / $29.3882 | Buy Now |
|
Master Electronics | PIR Sensor Digital 2m 1-CH 3-Pin Carton/Case RoHS: Compliant |
50 In Stock |
|
$18.0200 / $24.9800 | Buy Now |
|
Ozdisan Elektronik | SENSOR MOTION SLIGHT DIG WHT PCB | 0 |
|
$23.6078 / $25.2603 | RFQ |
Part Details for AMN42122
AMN42122 CAD Models
AMN42122 Part Data Attributes
|
AMN42122
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AMN42122
Panasonic Electronic Components
Motion Sensor, 1 Func, METAL, TO-5, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | METAL, TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Analog IC - Other Type | MOTION SENSOR | |
JESD-30 Code | X-XXMA-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |