Part Details for AMMP-6545-TR2G by Avago Technologies
Results Overview of AMMP-6545-TR2G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMP-6545-TR2G Information
AMMP-6545-TR2G by Avago Technologies is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC2808ADTR-2G4 | Texas Instruments | Low-Power Current-Mode Push-Pull PWM 8-SOIC -40 to 85 | |
UCC2808DTR-2G4 | Texas Instruments | Low Power Current Mode Push-Pull PWM 8-SOIC -40 to 85 | |
UCC3808DTR-2G4 | Texas Instruments | Low Power Current Mode Push-Pull PWM 8-SOIC 0 to 70 |
Part Details for AMMP-6545-TR2G
AMMP-6545-TR2G CAD Models
AMMP-6545-TR2G Part Data Attributes
|
AMMP-6545-TR2G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMP-6545-TR2G
Avago Technologies
18000MHz - 40000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 12dB CONVERSION LOSS-MAX, 5 X 5 MM, 8 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LCC8,.2SQ,28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.20.00.40 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12 dB | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.2SQ,28 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES |
Alternate Parts for AMMP-6545-TR2G
This table gives cross-reference parts and alternative options found for AMMP-6545-TR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6545-TR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMMP-6545-TR1G | Broadcom Limited | Check for Price | Double Balanced Mixer, 18000MHz Min, 40000MHz Max, 12dB Conversion Loss-Max, 5 X 5 MM, 8 PIN | AMMP-6545-TR2G vs AMMP-6545-TR1G |
AMMP-6545-TR2G | Broadcom Limited | Check for Price | Double Balanced Mixer, 18000MHz Min, 40000MHz Max, 12dB Conversion Loss-Max, 5 X 5 MM, 8 PIN | AMMP-6545-TR2G vs AMMP-6545-TR2G |
AMMP-6545-BLKG | Avago Technologies | Check for Price | 18000MHz - 40000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 12dB CONVERSION LOSS-MAX, 5 X 5 MM, 8 PIN | AMMP-6545-TR2G vs AMMP-6545-BLKG |
AMMP-6545-TR2G Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for PCB layout and thermal management, which includes recommendations for thermal vias, heat sinks, and PCB stack-up. It's essential to follow these guidelines to ensure optimal performance and prevent overheating.
-
The AMMP-6545-TR2G has various power-saving modes and configuration options. Engineers should consult the device's programming guide and application notes to understand how to optimize power consumption for their specific use case.
-
While the datasheet provides some operating conditions, engineers should consult the device's reliability report and application notes for more detailed information on recommended operating conditions, including temperature, voltage, and humidity ranges.
-
Broadcom provides troubleshooting guides and application notes that cover common issues and their solutions. Engineers can also consult the device's errata sheet and knowledge base articles for additional information.
-
Engineers should consult the device's compliance and regulatory documentation, including certifications, declarations, and test reports, to ensure their product meets relevant standards and regulations.