Part Details for AMMP-6425 by Avago Technologies
Overview of AMMP-6425 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMMP-6425
AMMP-6425 CAD Models
AMMP-6425 Part Data Attributes
|
AMMP-6425
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMP-6425
Avago Technologies
18000MHz - 28000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 5 X 5 MM, ROHS COMPLIANT, SMT, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 28000 MHz | |
Operating Frequency-Min | 18000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |