Part Details for AMMP-6232-BLKG by Avago Technologies
Overview of AMMP-6232-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMMP-6232-BLKG
AMMP-6232-BLKG CAD Models
AMMP-6232-BLKG Part Data Attributes:
|
AMMP-6232-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMP-6232-BLKG
Avago Technologies
18000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, 1.25 MM HEIGHT, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LCC8,.2SQ,28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.2SQ,28 | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMMP-6232-BLKG
This table gives cross-reference parts and alternative options found for AMMP-6232-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6232-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMP-6232-TR2G | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, 5 X 5 MM, 1.25 MM HEIGHT, 8 PIN | Broadcom Limited | AMMP-6232-BLKG vs AMMP-6232-TR2G |
AMMP-6232-TR2G | 18000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, 1.25 MM HEIGHT, 8 PIN | Avago Technologies | AMMP-6232-BLKG vs AMMP-6232-TR2G |
AMMP-6232-BLKG | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, 5 X 5 MM, 1.25 MM HEIGHT, 8 PIN | Broadcom Limited | AMMP-6232-BLKG vs AMMP-6232-BLKG |
AMMP-6232-TR1G | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, 5 X 5 MM, 1.25 MM HEIGHT, 8 PIN | Broadcom Limited | AMMP-6232-BLKG vs AMMP-6232-TR1G |