Part Details for AMMP-6220 by Agilent Technologies Inc
Overview of AMMP-6220 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6220CS8#PBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In | |
LT6220CS8#TRPBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In | |
LT6220CS5#TRMPBF | Analog Devices | 1x 60MHz, 20V/µs L Pwr, R2R In |
Part Details for AMMP-6220
AMMP-6220 CAD Models
AMMP-6220 Part Data Attributes
|
AMMP-6220
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AMMP-6220
Agilent Technologies Inc
Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 5 X 5 MM, SURFACE MOUNT PACKAGE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 6000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for AMMP-6220
This table gives cross-reference parts and alternative options found for AMMP-6220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMP-6220-TR2 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, 5 X 5 MM, SMT, 8 PIN | Broadcom Limited | AMMP-6220 vs AMMP-6220-TR2 |
AMMP-6220 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 5 X 5 MM, SURFACE MOUNT PACKAGE-8 | Broadcom Limited | AMMP-6220 vs AMMP-6220 |
AMMP-6220-TR2 | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, SMT, 8 PIN | Avago Technologies | AMMP-6220 vs AMMP-6220-TR2 |
AMMP-6220-TR1 | 6000MHz - 20000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, SMT, 8 PIN | Avago Technologies | AMMP-6220 vs AMMP-6220-TR1 |