Part Details for AMMP-6125-TR1G by Broadcom Limited
Results Overview of AMMP-6125-TR1G by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMP-6125-TR1G Information
AMMP-6125-TR1G by Broadcom Limited is an RF/Microwave Frequency Multiplier.
RF/Microwave Frequency Multipliers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AMMP-6125-TR1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMP-6125-TR1G
|
EBV Elektronik | Frequency Multiplier 8 Pins SMD (Alt: AMMP-6125-TR1G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | EBV - 0 |
|
Buy Now |
Part Details for AMMP-6125-TR1G
AMMP-6125-TR1G CAD Models
AMMP-6125-TR1G Part Data Attributes
|
AMMP-6125-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AMMP-6125-TR1G
Broadcom Limited
Frequency Doubler, 10000MHz Min, 24000MHz Max, ROHS COMPLIANT PACKAGE-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LCC8,.2SQ,28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | 10000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC8,.2SQ,28 | |
Power Supplies | 3.5/5 V | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
Surface Mount | YES |
Alternate Parts for AMMP-6125-TR1G
This table gives cross-reference parts and alternative options found for AMMP-6125-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6125-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMMP-6125-TR2G | Avago Technologies | Check for Price | 10000MHz - 24000MHz RF/MICROWAVE FREQUENCY DOUBLER, ROHS COMPLIANT PACKAGE-8 | AMMP-6125-TR1G vs AMMP-6125-TR2G |