Part Details for AMMP-5024 by Agilent Technologies Inc
Results Overview of AMMP-5024 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMP-5024 Information
AMMP-5024 by Agilent Technologies Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS650240RHBR | Texas Instruments | Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85 | |
TPS650242RHBT | Texas Instruments | Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85 | |
TPS650245RHBR | Texas Instruments | Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85 |
Part Details for AMMP-5024
AMMP-5024 CAD Models
AMMP-5024 Part Data Attributes
|
AMMP-5024
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AMMP-5024
Agilent Technologies Inc
Wide Band Medium Power Amplifier, 0.1MHz Min, 40000MHz Max, 5 X 5 MM, SURFACE MOUNT PACKAGE-8
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 0.1 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |
Alternate Parts for AMMP-5024
This table gives cross-reference parts and alternative options found for AMMP-5024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-5024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMMP-5024 | Avago Technologies | Check for Price | 0.1MHz - 40000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 5 X 5 MM, SURFACE MOUNT PACKAGE-8 | AMMP-5024 vs AMMP-5024 |