Part Details for AMMLPDDLJS-50.0000T by Abracon Corporation
Overview of AMMLPDDLJS-50.0000T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for AMMLPDDLJS-50.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-AMMLPDDLJS-5000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator 2520 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 1.8V RoHS: Compliant | 0 |
|
$1.7700 / $2.8300 | Order Now |