Part Details for AMMCL002AWP-150 by AMD
Overview of AMMCL002AWP-150 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AMMCL002AWP-150
AMMCL002AWP-150 CAD Models
AMMCL002AWP-150 Part Data Attributes:
|
AMMCL002AWP-150
AMD
Buy Now
Datasheet
|
Compare Parts:
AMMCL002AWP-150
AMD
Flash Card, 2MX8, 150ns
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | , CARD60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 16 | |
Data Polling | YES | |
JESD-30 Code | X-XXMA-X60 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 60 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CARD60 | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Write Protection | HARDWARE |
Alternate Parts for AMMCL002AWP-150
This table gives cross-reference parts and alternative options found for AMMCL002AWP-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMCL002AWP-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMCL002ANP-150 | Flash Card, 2MX8, 150ns | AMD | AMMCL002AWP-150 vs AMMCL002ANP-150 |
AMMCL002AWP-150I | Flash Card, 2MX8, 150ns | Spansion | AMMCL002AWP-150 vs AMMCL002AWP-150I |
MB98D81123-15 | Flash Card, 2MX8, 150ns | FUJITSU Semiconductor Limited | AMMCL002AWP-150 vs MB98D81123-15 |
AMMCL002AWP-150 | Flash Card, 2MX8, 150ns | Spansion | AMMCL002AWP-150 vs AMMCL002AWP-150 |
AMMCL002ANP-150 | Flash Card, 2MX8, 150ns | Spansion | AMMCL002AWP-150 vs AMMCL002ANP-150 |