Part Details for AMMC-6233-W10 by Broadcom Limited
Results Overview of AMMC-6233-W10 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMC-6233-W10 Information
AMMC-6233-W10 by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVCH162334VR | Texas Instruments | 16-Bit Universal Bus Driver With 3-State Outputs 48-TVSOP -40 to 85 | |
SN74CBT16233DLR | Texas Instruments | 16-Bit 1-of-2 FET Multiplexer/Demultiplexer 56-SSOP -40 to 85 | |
SN74ALVC162334DGVR | Texas Instruments | 16-Bit Universal Bus Driver With 3-State Outputs 48-TVSOP -40 to 85 |
Price & Stock for AMMC-6233-W10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMC-6233-W10
|
EBV Elektronik | LowNoise Amplifier LNA 18 GHz to 32 GHz DIE (Alt: AMMC-6233-W10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |