Part Details for AMMC-5026 by Agilent Technologies Inc
Results Overview of AMMC-5026 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMC-5026 Information
AMMC-5026 by Agilent Technologies Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK5026DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
RJK5026DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 6A 1700Mohm To-220Fl | |
SLG55026-200300V | Renesas Electronics Corporation | High Voltage Gate Driver |
Part Details for AMMC-5026
AMMC-5026 CAD Models
AMMC-5026 Part Data Attributes
|
AMMC-5026
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AMMC-5026
Agilent Technologies Inc
Wide Band Medium Power Amplifier, 2000MHz Min, 35000MHz Max, 1 Func, GAAS, DIE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8.5 dB | |
Input Power-Max (CW) | 23 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 35000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 7 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Technology | GAAS |
Alternate Parts for AMMC-5026
This table gives cross-reference parts and alternative options found for AMMC-5026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-5026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMMC-5026-W10 | Broadcom Limited | Check for Price | Wide Band Medium Power Amplifier, 2000MHz Min, 35000MHz Max, 1 Func, GAAS, 0.119 X 0.033 INCH, 0.004 INCH HEIGHT, DIE | AMMC-5026 vs AMMC-5026-W10 |
AMMC-5026 | Avago Technologies | Check for Price | 2000MHz - 35000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, DIE | AMMC-5026 vs AMMC-5026 |