Part Details for AMMC-5023-W10 by Avago Technologies
Overview of AMMC-5023-W10 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for AMMC-5023-W10
AMMC-5023-W10 CAD Models
AMMC-5023-W10 Part Data Attributes
|
AMMC-5023-W10
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMC-5023-W10
Avago Technologies
21200MHz - 26500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 0.074 X 0.0236 INCH, 0.004 INCH HEIGHT, DIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 15 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 21200 MHz | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 35 mA | |
Technology | GAAS |