Part Details for AMMA00060630100MV1 by Pulse Electronics Corporation
Results Overview of AMMA00060630100MV1 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMMA00060630100MV1 Information
AMMA00060630100MV1 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for AMMA00060630100MV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0535
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse AMMA00060... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3430 / $0.3630 | Buy Now |
DISTI #
553-AMMA00060630100MV1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4037 | Buy Now |
DISTI #
AMMA00060630100MV1
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 100kHz Metal 3A T/R - Tape and Reel (Alt: AMMA0006063010... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2960 / $0.3269 | Buy Now |
DISTI #
673-AMMA060630100MV1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing... more RoHS: Compliant | 0 |
|
$0.3630 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.3440 / $0.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3195 / $0.6690 | Buy Now |
DISTI #
000000000006431896
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing... more Min Qty: 2000 | 0 |
|
$0.3387 | Buy Now |
DISTI #
AMMA00060630100MV1
|
Avnet Abacus | Inductor Power Shielded Wirewound 10uH 20 100kHz Metal 3A TR - Tape and Reel (Alt: AMMA00060630100M... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AMMA00060630100MV1
AMMA00060630100MV1 CAD Models
AMMA00060630100MV1 Part Data Attributes
|
AMMA00060630100MV1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AMMA00060630100MV1
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Metal-Core, SMD, 2725, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2725 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.105 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |