Part Details for AMM20B5A1BLASL180 by Bourns Inc
Overview of AMM20B5A1BLASL180 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMM20B5A1BLASL180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMM20B5A1BLASL180-ND
|
DigiKey | SENSOR ROTARY 3960DEG PC PIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9975 / $35.0000 | Buy Now |
Part Details for AMM20B5A1BLASL180
AMM20B5A1BLASL180 CAD Models
AMM20B5A1BLASL180 Part Data Attributes
|
AMM20B5A1BLASL180
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AMM20B5A1BLASL180
Bourns Inc
Hall Effect Sensor, 0.05-4.95V, Through Hole Mount, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP50; OVERVOLTAGE PROTECTION; REVERSE VOLTAGE PROTECTION | |
JESD-609 Code | e3 | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 12 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.05-4.95V | |
Output Type | ANALOG VOLTAGE | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |