Part Details for AMM-600 by Jonard Tools
Overview of AMM-600 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMM-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1950
|
Newark | Dmm, Handheld, 600A, 600V, 4000 Count, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance, No. Of Digits:3.75, Dmm Response Type:True Rms, Display Count:4000, Product Range:-Rohs Compliant: Yes |Jonard Tools AMM-600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2900 / $66.0000 | Buy Now |
DISTI #
40-AMM-600-ND
|
DigiKey | AUTOMATIC INTELLIGENT DIGITAL MU Min Qty: 1 Lead time: 1 Weeks Container: Box |
5 In Stock |
|
$54.9500 | Buy Now |
DISTI #
801-AMM-600
|
Mouser Electronics | Jonard Tools 600V Automatic Intelligent Digital Multimeter Meter RoHS: Compliant | 6 |
|
$50.7500 / $51.6000 | Buy Now |
DISTI #
75113446
|
RS | Automatic Intelligent Digital Multimeter Meter. 600V | Jonard AMM-600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9900 / $52.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.9500 / $64.0900 | Buy Now |