There are no models available for this part yet.
Overview of AMM-3738-B-R by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AMM-3738-B-R by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM8386
|
Newark | Microphone, Omni, 300 Ohm, -38Db Rohs Compliant: Yes |Pui Audio AMM-3738-B-R RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now | |
DISTI #
668-AMM-3738-B-RCT-ND
|
DigiKey | MIC MEMS ANALOG OMNI -38DB Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7250 / $1.4400 | Buy Now | |
DISTI #
AMM-3738-B-R
|
Avnet Americas | MICROPHONE OMNI -38 DB 2 VDC 200uA - Tape and Reel (Alt: AMM-3738-B-R) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
$0.6958 / $1.1262 | Buy Now | |
DISTI #
665-AMM-3738-B-R
|
Mouser Electronics | MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 200uA RoHS: Compliant | 0 |
|
$0.7250 / $1.3500 | Order Now | |
Onlinecomponents.com | MICROPHONE OMNI -38 dB - 2 VDC 200uA - SMD RoHS: Compliant | 0 |
|
$0.6720 / $0.8540 | Buy Now | ||
DISTI #
000000000006238498
|
Sager | MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 200uA Min Qty: 1250 | 0 |
|
$0.8056 / $0.8788 | Buy Now | |
DISTI #
AMM-3738-B-R
|
Avnet Abacus | MICROPHONE OMNI -38 DB 2 VDC 200uA (Alt: AMM-3738-B-R) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AMM-3738-B-R by PUI Audio
Part Data Attributes for AMM-3738-B-R by PUI Audio
AMM-3738-B-R
PUI Audio
|
|
---|---|
Samacsys Manufacturer
|
PUI Audio
|
Want to compare parts?
-
AMM-3738-B-RPUI AudioVS
-