There are no models available for this part yet.
Overview of AMM-3538-3-B by PUI Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-800LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 17P STB Right Angle. |
Price & Stock for AMM-3538-3-B by PUI Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
668-AMM-3538-3-BCT-ND
|
DigiKey | ANALOG MICROPHONE -38DB 2VDC Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1250 In Stock |
|
$1.4443 / $2.5300 | Buy Now | |
DISTI #
AMM-3538-3-B
|
Avnet Americas | ANALOG MICROPHONE -38DB 2VDC - Tape and Reel (Alt: AMM-3538-3-B) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 15 Weeks, 5 Days Container: Reel | 0 |
|
$1.3348 / $2.1359 | Buy Now | |
DISTI #
665-AMM-3538-3-B
|
Mouser Electronics | MEMS Microphones MICROPHONE -38DB 2.7VDC RoHS: Compliant | 1240 |
|
$1.3900 / $2.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $2.8600 | Buy Now | ||
DISTI #
000000000007163056
|
Sager | MEMS Microphones ANALOG MICROPHONE -38DB 2VDC Min Qty: 1 | 0 |
|
$1.5300 / $1.9000 | Buy Now |
CAD Models for AMM-3538-3-B by PUI Audio
Part Data Attributes for AMM-3538-3-B by PUI Audio
AMM-3538-3-B
PUI Audio
|
|
---|---|
Samacsys Manufacturer
|
PUI Audio
|
Want to compare parts?
-
AMM-3538-3-BPUI AudioVS
-