Part Details for AMLV13V26C1500 by Eaton Electronics
Overview of AMLV13V26C1500 by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMLV13V26C1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7850
|
Newark | Varistor, Aec-Q200, Mlv, 54V, 1210, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Amlv Series, Clamping Voltage Vc Max:54V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:400A Rohs Compliant: Yes |Eaton Electronics AMLV13V26C1500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.3170 | Buy Now |