Part Details for AML56-E10B by Honeywell Sensing and Control / Clarostat
Results Overview of AML56-E10B by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AML56-E10B Information
AML56-E10B by Honeywell Sensing and Control / Clarostat is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD1E10B06QDPYRQ1 | Texas Instruments | Automotive 1-channel ESD in 0402 package with 12pF capacitance and 6V breakdown 2-X1SON -40 to 125 | |
TPD1E10B06DPYT | Texas Instruments | Single-channel ESD in 0402 package with 10pF capacitance and 6V breakdown 2-X1SON -40 to 125 | |
TPD1E10B09DPYT | Texas Instruments | Single-channel ESD protection in 0402 package with 10pF capacitance and 9V breakdown 2-X1SON |