Part Details for AML32FBC7AD by Honeywell Sensing and Control
Overview of AML32FBC7AD by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for AML32FBC7AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4355
|
Newark | Switch, Pushbutton, Dpst, 10A, 250V, Product Range:Aml32 Series, Contact Configuration:Dpst-No, Switch Operation:On-Off, Pushbutton Actuator Style:Rectangular, Contact Current Ac Max:10A, Contact Voltage Vac:250V Rohs Compliant: Yes |Honeywell AML32FBC7AD RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.1200 / $81.8400 | Buy Now |
DISTI #
480-6754-ND
|
DigiKey | SWITCH PUSH DPST-NO 10A 125V Min Qty: 50 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.0568 | Buy Now |
DISTI #
785-AML32FBC7AD
|
Mouser Electronics | Pushbutton Switches DPST Alternate Lighted 1 Neon Lamp RoHS: Compliant | 3 |
|
$64.0500 / $85.1900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
31 Partner Stock 62 On Order |
|
$72.8300 / $108.0100 | Buy Now |
DISTI #
67006363
|
Verical | Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$70.9000 / $75.0700 | Buy Now |
|
Quest Components | 6 |
|
$25.8700 | Buy Now | |
DISTI #
AML32FBC7AD-HON
|
TME | AML32FBC7AD Min Qty: 1 | 31 |
|
$77.5225 / $91.2030 | Buy Now |
|
Powell Electronics | Push Buttons Min Qty: 50 | 18 |
|
$53.4900 / $69.9500 | Buy Now |
DISTI #
C1S315200973505
|
Chip1Stop | Push Button Switch RoHS: Compliant | 31 |
|
$75.9000 / $85.4000 | Buy Now |
|
Master Electronics | Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
31 Partner Stock 62 On Order |
|
$72.8300 / $108.0100 | Buy Now |
Part Details for AML32FBC7AD
AML32FBC7AD CAD Models
AML32FBC7AD Part Data Attributes
|
AML32FBC7AD
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML32FBC7AD
Honeywell Sensing and Control
Pushbutton Switch, DPST, Alternate, 10A, 30VDC, Quick Connect/solder Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Samacsys Manufacturer | Honeywell | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Illumination | RED LAMP | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |