There are no models available for this part yet.
Overview of AML32FBB4AD by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Electronic Manufacturing
Price & Stock for AML32FBB4AD by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23F4426
|
Newark | Switch, Pushbutton, Dpst, 10A, 250V, Product Range:Aml32 Series, Panel Cutout Diameter:-, Contact Configuration:Dpst-No, Switch Operation:On-Off, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:-, Contact Voltage Vdc:30Vrohs Compliant: Yes |Honeywell AML32FBB4AD RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$122.8400 / $125.4000 | Buy Now | |
DISTI #
480-2234-ND
|
DigiKey | SWITCH PUSH DPST-NO 10A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
44 In Stock |
|
$99.3600 / $125.2300 | Buy Now | |
DISTI #
785-AML32FBB4AD
|
Mouser Electronics | Pushbutton Switches DPST Alternate Lighted 1 Neon Lamp RoHS: Compliant | 12 |
|
$99.3600 / $125.1800 | Buy Now | |
DISTI #
V79:2366_17784584
|
Arrow Electronics | Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1402 | Americas - 51 |
|
$14.6600 / $14.8800 | Buy Now | |
DISTI #
70120061
|
RS | Pushbutton Switch Rectangular DPST 125 VAC RED NEON LAMP | Honeywell AML32FBB4AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$135.0600 | RFQ | |
Onlinecomponents.com | Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
44 On Order |
|
$107.1200 / $124.9000 | Buy Now | ||
DISTI #
26114465
|
Verical | Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Panel Mount Quick Connect/Solder RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1402 | Americas - 51 |
|
$14.6600 / $14.8800 | Buy Now | |
DISTI #
C1S315200086997
|
Chip1Stop | Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount RoHS: Compliant | 51 |
|
$14.8100 / $14.8800 | Buy Now | |
Master Electronics | Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
44 On Order |
|
$107.1200 / $124.9000 | Buy Now |
CAD Models for AML32FBB4AD by Honeywell Sensing and Control
Part Data Attributes for AML32FBB4AD by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.35
|
Samacsys Manufacturer
|
Honeywell
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Illumination
|
RED LAMP
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
ALTERNATE
|
Switch Function
|
DPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
QUICK CONNECT/SOLDER
|