Part Details for AML26GBF2AA01RG by Honeywell Sensing and Control
Overview of AML26GBF2AA01RG by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML26GBF2AA01RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C8355
|
Newark | Illuminated Rocker Switch, On-Off, Switch Operation:On-Off, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:-, Product Range:Aml26 Series, Contact Current Ac Max:3A Rohs Compliant: Yes |Honeywell AML26GBF2AA01RG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9500 | Buy Now |
DISTI #
AML26GBF2AA01RG-ND
|
DigiKey | SWITCH ROCKER SPDT 3A 125V Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.0680 | Buy Now |
DISTI #
785-AML26GBF2AA01RG
|
Mouser Electronics | Rocker Switches N.O./N.C. SPDT Switch Rocker RoHS: Compliant | 0 |
|
$232.1600 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Quick Connect/Solder Rocker RoHS: Compliant | 0 |
|
$169.0700 / $496.2100 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON SPDT Quick Connect/Solder Rocker RoHS: Compliant | 0 |
|
$169.0700 / $496.2100 | Buy Now |