There are no models available for this part yet.
Overview of AML25GBF2CA02RG by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AML25GBF2CA02RG by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85C6107
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML25GBF2CA02RG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.2500 | Buy Now | |
DISTI #
AML25GBF2CA02RG-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 125V Min Qty: 100 Lead time: 72 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.1800 | Buy Now | |
DISTI #
785-AML25GBF2CA02RG
|
Mouser Electronics | Rocker Switches UNSEALED OI RoHS: Compliant | 0 |
|
$152.4400 | Order Now | |
Onlinecomponents.com | Switch Rocker (ON) None ON DPDT Quick Connect/Solder Paddle RoHS: Compliant |
3 Partner Stock 100 On Order |
|
$158.6600 / $194.1800 | Buy Now | ||
DISTI #
61216888
|
Verical | Switch Rocker (ON) None ON DPDT Quick Connect/Solder Paddle RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$151.2000 / $154.0400 | Buy Now | |
DISTI #
AML25GBF2CA02R-0
|
TME | AML25GBF2CA02RG Min Qty: 1 | 3 |
|
$164.0057 / $185.6747 | Buy Now | |
DISTI #
C1S315200776647
|
Chip1Stop | Rocker Switch RoHS: Compliant | 3 |
|
$170.0000 / $173.0000 | Buy Now | |
Master Electronics | Switch Rocker (ON) None ON DPDT Quick Connect/Solder Paddle RoHS: Compliant |
3 Partner Stock 100 On Order |
|
$158.6600 / $194.1800 | Buy Now |
CAD Models for AML25GBF2CA02RG by Honeywell Sensing and Control
Part Data Attributes for AML25GBF2CA02RG by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|