Part Details for AML25GBF2AA03RG by Honeywell Sensing and Control
Overview of AML25GBF2AA03RG by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML25GBF2AA03RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C6094
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML25GBF2AA03RG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.7200 | Buy Now |
DISTI #
AML25GBF2AA03RG-ND
|
DigiKey | SWITCH TOGGLE SPDT 3A 125V Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.8880 | Buy Now |
DISTI #
785-AML25GBF2AA03RG
|
Mouser Electronics | Rocker Switches UNSEALED OI RoHS: Compliant | 0 |
|
$125.9500 | Order Now |
DISTI #
70119890
|
RS | Toggle Switch (On)-On, 3 A @ 125 V, Panel Mount Illuminated | Honeywell AML25GBF2AA03RG RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$132.3600 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON None (ON) SPDT Quick Connect/Solder Paddle RoHS: Compliant |
50 In Stock |
|
$130.7000 / $159.9600 | Buy Now |
DISTI #
73538932
|
Verical | Switch Rocker ON None (ON) SPDT Quick Connect/Solder Paddle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 48 |
|
$175.1230 / $207.9480 | Buy Now |
|
Master Electronics | Switch Rocker ON None (ON) SPDT Quick Connect/Solder Paddle RoHS: Compliant |
50 In Stock |
|
$130.7000 / $159.9600 | Buy Now |