Part Details for AML24GBA3CA01 by Honeywell Sensing and Control
Overview of AML24GBA3CA01 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML24GBA3CA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C5975
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML24GBA3CA01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.3100 | Buy Now |
DISTI #
3937-AML24GBA3CA01-480-ND
|
DigiKey | SWITCH ROCKER DPDT 3A 125V Min Qty: 1 Lead time: 36 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$122.7091 / $175.3300 | Buy Now |
DISTI #
AML24GBA3CA01-ND
|
DigiKey | SWITCH ROCKER DPDT 3A 125V Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.7840 | Buy Now |
DISTI #
785-AML24GBA3CA01
|
Mouser Electronics | Rocker Switches DPDT 2POS 2LAMP CKTS RECT. ROCKER SW RoHS: Compliant | 0 |
|
$96.3700 | Order Now |
|
Onlinecomponents.com | Switch, Rocker - No Lamps - DPDT - ON-None-ON - Ag - .025 Sqr >> Order ROCKER Sep RoHS: Compliant |
50 In Stock |
|
$96.8200 / $133.6100 | Buy Now |
DISTI #
51582389
|
Verical | Switch Rocker ON None ON DPDT PC Pins/Push-On Rocker RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Americas - 48 |
|
$129.7270 / $173.6930 | Buy Now |
DISTI #
AML24GBA3CA01
|
TTI | Rocker Switches DPDT 2POS 2LAMP CKTS RECT. ROCKER SW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$87.6600 | Buy Now |
|
Master Electronics | Switch, Rocker - No Lamps - DPDT - ON-None-ON - Ag - .025 Sqr >> Order ROCKER Sep RoHS: Compliant |
50 In Stock |
|
$96.8200 / $133.6100 | Buy Now |
Part Details for AML24GBA3CA01
AML24GBA3CA01 CAD Models
AML24GBA3CA01 Part Data Attributes
|
AML24GBA3CA01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML24GBA3CA01
Honeywell Sensing and Control
Rocker Switch, DPDT, Latched, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for AML24GBA3CA01
This table gives cross-reference parts and alternative options found for AML24GBA3CA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AML24GBA3CA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AML24FBE2CA01 | Rocker Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBA3CA01 vs AML24FBE2CA01 |
AML24GBE3CA04 | Rocker Switch, DPDT, Latched, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight | Honeywell Sensing and Control | AML24GBA3CA01 vs AML24GBE3CA04 |
AML24EBA2CA04 | Rocker Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount, | Honeywell Sensing and Control | AML24GBA3CA01 vs AML24EBA2CA04 |
AML24FBA2CA01 | Rocker Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount, | Honeywell Sensing and Control | AML24GBA3CA01 vs AML24FBA2CA01 |
AML24GBE2CA04 | Rocker Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount, | Honeywell Sensing and Control | AML24GBA3CA01 vs AML24GBE2CA04 |
AML24FBA2CA04 | Rocker Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBA3CA01 vs AML24FBA2CA04 |
AML24EBA3AC04 | Rocker Switch, DPDT, Latched, 2A, 24VDC, Solder Terminal, Rocker Actuator, Through Hole-straight, | Honeywell Sensing and Control | AML24GBA3CA01 vs AML24EBA3AC04 |
AML24GBC2CA04 | Rocker Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBA3CA01 vs AML24GBC2CA04 |
AML24EBA2CA01 | Rocker Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount | Honeywell Sensing and Control | AML24GBA3CA01 vs AML24EBA2CA01 |
AML24EBA2AC04 | Rocker Switch, DPDT, Latched, 2A, 24VDC, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount, | Honeywell Sensing and Control | AML24GBA3CA01 vs AML24EBA2AC04 |