Part Details for AML23GBA2CA06 by Honeywell Sensing and Control
Overview of AML23GBA2CA06 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML23GBA2CA06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B5430
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML23GBA2CA06 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.4600 | Buy Now |
DISTI #
AML23GBA2CA06-ND
|
DigiKey | SWITCH TOGGLE DPDT 3A 125V Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
80 In Stock |
|
$96.4750 / $109.1800 | Buy Now |
DISTI #
785-AML23GBA2CA06
|
Mouser Electronics | Rocker Switches Unsld OI/ADVMAN LINE RoHS: Compliant | 0 |
|
$101.1900 / $117.3700 | Order Now |
|
Onlinecomponents.com | Switch Rocker ON OFF (ON) DPDT Quick Connect/Solder Paddle RoHS: Compliant |
75 In Stock |
|
$87.6700 / $116.7900 | Buy Now |
DISTI #
62191942
|
Verical | Switch Rocker ON OFF (ON) DPDT Quick Connect/Solder Paddle RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 72 |
|
$106.9862 / $144.0074 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF (ON) DPDT Quick Connect/Solder Paddle RoHS: Compliant |
75 In Stock |
|
$87.6700 / $116.7900 | Buy Now |
Part Details for AML23GBA2CA06
AML23GBA2CA06 CAD Models
AML23GBA2CA06 Part Data Attributes
|
AML23GBA2CA06
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML23GBA2CA06
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched And Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER/QUICK CONNECT |