Part Details for AML23EBA2BC01 by Honeywell Sensing and Control
Results Overview of AML23EBA2BC01 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AML23EBA2BC01 Information
AML23EBA2BC01 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AML23EBA2BC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65011687
|
Verical | Switch Rocker ON None ON DPDT Quick Connect/Solder Paddle RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 26 |
|
$40.3520 / $54.8080 | Buy Now |
|
Master Electronics | Switch Rocker ON None ON DPDT Quick Connect/Solder Paddle RoHS: Compliant |
38 In Stock |
|
$26.1430 / $42.1610 | Buy Now |
Part Details for AML23EBA2BC01
AML23EBA2BC01 CAD Models
AML23EBA2BC01 Part Data Attributes
|
AML23EBA2BC01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML23EBA2BC01
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 0.1A, 125VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28.85 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER/QUICK CONNECT |