AML23EBA2AC05
Honeywell Sensing and Control
Description: Toggle Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount,

Overview of AML23EBA2AC05 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AML23EBA2AC05 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 92B3899
Newark Unsealed Oi-Pb Switch/Advance Man Line (Nmi) : Rohs Compliant: Yes |Honeywell AML23EBA2AC05 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for AML23EBA2AC05 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AML23EBA2AC05 by Honeywell Sensing and Control

AML23EBA2AC05
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
PADDLE TYPE
Body Breadth
18.92 mm
Body Height
36 mm
Body Length or Diameter
28.85 mm
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@24VDC
Contact Voltage(DC)-Max
24 V
Electrical Life
25000 Cycle(s)
Mounting Feature
PANEL MOUNT
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. AML23EBA2AC05
    Honeywell Sensing and Control
    Toggle Switch, DPDT, Momentary, 2A, 24VDC, Solder/quick Connect Terminal, Paddle Type Actuator, Panel Mount,
    VS

Related Parts for AML23EBA2AC05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AML23EBA2AC05 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AML23EBA2AC05 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of AML23EBA2AC05 would you like to use for your alert(s)?
  • Please alert me when AML23EBA2AC05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AML23EBA2AC05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AML23EBA2AC05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AML23EBA2AC05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AML23EBA2AC05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AML23EBA2AC05 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: