Part Details for AML22CBS2AD by Honeywell Sensing and Control
Results Overview of AML22CBS2AD by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AML22CBS2AD Information
AML22CBS2AD by Honeywell Sensing and Control is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for AML22CBS2AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C5708
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML22CBS2AD RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1700 | Buy Now |
DISTI #
480-AML22CBS2AD-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.9760 | Buy Now |
DISTI #
785-AML22CBS2AD
|
Mouser Electronics | Pushbutton Switches Unsld OI/ADVMAN LINE RoHS: Compliant | 0 |
|
$93.5100 | Order Now |
DISTI #
71155997
|
RS | Pushbutton Switch, 20.5mm2, Square, LED, 5V, Black, 2-Pole Min Qty: 100 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
$89.7200 / $94.4500 | RFQ |
DISTI #
AML22CBS2AD
|
TTI | Pushbutton Switches Unsld OI/ADVMAN LINE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$99.9700 | Buy Now |
|
Master Electronics | BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Alt - Silver - Green LED - 5 Vdc - QC/Solder RoHS: Compliant | 0 |
|
$76.8100 / $215.9300 | Buy Now |
Part Details for AML22CBS2AD
AML22CBS2AD CAD Models
AML22CBS2AD Part Data Attributes
|
AML22CBS2AD
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML22CBS2AD
Honeywell Sensing and Control
Pushbutton Switch, DPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |
AML22CBS2AD Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the input signals. This ensures proper device operation and prevents potential latch-up.
-
The output signals from the AML22CBS2AD are open-drain, so they require an external pull-up resistor to a voltage rail (e.g., VCC or VDD) to function correctly.
-
The maximum allowable voltage on the input pins is VCC + 0.3V, but it's recommended to keep the input voltage within the specified operating range to ensure reliable operation.
-
The AML22CBS2AD is rated for operation up to 125°C, but its accuracy and reliability may degrade at higher temperatures. Consult the datasheet for specific temperature-related specifications.
-
Calibration is not typically required for the AML22CBS2AD, as it is a pre-calibrated device. However, you may need to adjust the output signal using external resistors or amplifiers to match your specific application requirements.