Part Details for AML21JBA2BC by Honeywell Sensing and Control
Overview of AML21JBA2BC by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AML21JBA2BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B2680
|
Newark | Unsealed Oi-Pb Switch : Rohs Compliant: Yes |Honeywell AML21JBA2BC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.3000 | Buy Now |
DISTI #
480-AML21JBA2BC-ND
|
DigiKey | UNSEALED OI-PB SWITCH Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.2280 | Buy Now |
DISTI #
785-AML21JBA2BC
|
Mouser Electronics | Pushbutton Switches SQ FULL GUARD BEZEL 1 LAMP DPDT PB SW RoHS: Compliant | 0 |
|
$92.9500 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
55 In Stock |
|
$64.2700 / $189.0600 | Buy Now |
DISTI #
69089467
|
Verical | Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 53 |
|
$123.9680 / $245.7780 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder RoHS: Compliant |
55 In Stock |
|
$64.2700 / $189.0600 | Buy Now |
Part Details for AML21JBA2BC
AML21JBA2BC CAD Models
AML21JBA2BC Part Data Attributes
|
AML21JBA2BC
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
AML21JBA2BC
Honeywell Sensing and Control
Pushbutton Switch, DPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 18.92 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 18.92 mm | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |